8856V

ebm-papst
5912-8856V
8856V

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 80x38mm, 230VAC, 36CFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
80 mm
38 mm
80 mm
230 VAC
36 CFM (1.02 m3/min)
Ball
29 dBA
2500 RPM
11 W
Metal
Quick Connect Terminal
IP20
8000V
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: AC
Product Type: AC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590099
USHTS:
8414596595
ECCN:
EAR99