8850TA

ebm-papst
5912-8850TA
8850TA

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 76x76x37mm, 230VAC, 17.7CFM, 12W, 19dBA, 2100RPM, Sleeve, IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
76 mm
37 mm
76 mm
230 VAC
17.7 CFM (0.5 m3/min)
Sleeve
19 dBA
2100 RPM
12 W
IP20
8000TA
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Type: AC
Product Type: AC Fans
Size: 76 mm x 76 mm x 37 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99