8800TA

ebm-papst
5912-8800TA
8800TA

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 76x76x37mm, 115VAC, 20CFM, 11W, 23dBA, 2450RPM, Sleeve Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 48   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,68 € 2.000,64 €
38,53 € 3.698,88 €
37,92 € 10.920,96 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
RoHS:  
Axial
76 mm
37 mm
76 mm
115 VAC
20 CFM (0.57 m3/min)
Sleeve
23 dBA
2450 RPM
11 W
8000TA
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 76 mm x 76 mm x 37 mm
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.