8412N/2H

ebm-papst
5912-8412N/2H
8412N/2H

Mfr.:

Description:
DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 46.5CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,51 € 33,51 €
30,25 € 302,50 €
29,11 € 727,75 €
27,19 € 978,84 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
80 mm
25 mm
80 mm
12 VDC
40.6 CFM (1.15 m3/min)
3100 RPM
Ball
32 dBA
IP20
2 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
8400N
Brand: ebm-papst
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 80 mm x 80 mm x 25 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

8400N Tubeaxial DC Fans

ebm-papst 8400N Tubeaxial DC Fans are 80mm x 80mm x 25mm fans with an electronically commutated external rotor motor. These fans offer fully integrated commutation electronics, along with electronic protection against reverse polarity, blocking, and overloading. ebm-papst 8400N Tubeaxial DC Fans can be mounted from either face using 4.3mm holes and can be electrically connected via two leads, 24AWG and TR 64.