8314/12

ebm-papst
5912-8314/12
8314/12

Mfr.:

Description:
DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 31.8CFM, Speed Signal, TTL Compatible

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
80 mm
32 mm
80 mm
24 VDC
31.8 CFM (0.9 m3/min)
Speed Signal, TTL Compatible
8300
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 80 mm x 80 mm x 32 mm
Subcategory: Fans, Blowers & Accessories
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99