8218JH3

ebm-papst
5912-8218JH3
8218JH3

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 80x80x38mm, 20-58VDC, 190m3/h, Ball Bearing, S-Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 36   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,93 € 2.841,48 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
48 VDC
112 CFM (3.2 m3/min)
12000 RPM
Ball
66 DBA
IP20
25 W
Plastic
Wire Leads - 2
8200J
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9692910232, VWCF080JKFLS 9692910232
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.