7218N

ebm-papst
5912-7218N
7218N

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 150x55mm Round, 48VDC, 211.9CFM, 12W, 53dBA, 3050RPM, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,61 € 112,61 €
95,27 € 952,70 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
55 mm
150 mm
48 VDC
212 CFM (6 m3/min)
3050 RPM
Ball
53 dBA
IP20
12 W
Aluminum
Wire Leads - 2
7200N
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 150 mm x 55 mm Round
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Unit Weight: 725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99