64489-2-4039

ebm-papst
5912-64489-2-4039
64489-2-4039

Mfr.:

Description:
Fan Accessories Fan Guard Grille for 315mm Fan, Black Phosphatized Steel Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,78 € 1.144,50 €
42,71 € 2.135,50 €
40,93 € 4.093,00 €
39,82 € 9.955,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
315 mm
315 mm
IP20
315
Brand: ebm-papst
Height: 315 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EBM-PAPST