6318H

ebm-papst
5912-6318H
6318H

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 172x51mm Round, 48VDC, 321CFM, 32W, 58dBA, 5000RPM, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 32   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,83 € 5.338,56 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51 mm
172 mm
48 VDC
545 CFM (15.4 m3/min)
5000 RPM
Ball
58 dBA
IP20
32 W
Aluminum
Wire Leads - 2
6300
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 172 mm x 51 mm Round
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9695480224
Unit Weight: 820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.