6314/2TDHP

ebm-papst
5912-6314/2TDHP
6314/2TDHP

Mfr.:

Description:
DC Fans DC Axial Fan+Wallring, 172x172x51mm, 16-36VDC, Open Collect Tach, IP20/S-Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
172 mm
51 mm
172 mm
24 VDC
353 CFM
5500 RPM
Ball
63 dBA
IP20
40 W
Open Collector Tachometer
Aluminum
Wire Leads - 3
6300TD
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Life: 70000 Hours
Pressure Type: 655 Pa
Product Type: DC Fans
Size: 172 mm x 172 mm x 51 mm
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9295420004 VWEG172XJLSS 9295420004 9295420004
Unit Weight: 880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

6300 High-Performance Fans

ebm-papst 6300 High-Performance Fans are 172mm x 51mm and feature an electronically commutated external rotor motor. The fans offer fully integrated commutation electronics and electronic protection against reverse polarity and blocking. The 6300 series also features an electronic motor current limitation in the start-up phase when rotor is blocked. With mounting from either face using two 4.3mm holes, ebm-papst 6300 fans meet UL, CSA, and VDA approvals on some models.