6314/2MP

ebm-papst
5912-6314/2MP
6314/2MP

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-30VDC, 395m3/h, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
32
Expected 9/16/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,04 € 125,04 €
109,02 € 1.090,20 €
108,61 € 2.715,25 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51 mm
172 mm
24 VDC
232 CFM (6.6 m3/min)
3700 RPM
Ball
51 dBA
IP54
14 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 4
6300
Brand: ebm-papst
Current Type: DC
Diameter: 172 mm
Product Type: DC Fans
Size: 172 mm x 51 mm Round
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Part # Aliases: VWEG172XJLPS 9695480211 9695480211
Unit Weight: 825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.