6224NH

ebm-papst
5912-6224NH
6224NH

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 172x51mm Round, 24VDC, 282.5CFM, 26W, 61dBA, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,69 € 110,69 €
108,35 € 1.083,50 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51 mm
172 mm
24 VDC
283 CFM (8 m3/min)
4000 RPM
Ball
61 dBA
IP20
26 W
Locked Rotor Sensor
Aluminum
Quick Connect Terminal
6200N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 172 mm x 51 mm Round
Factory Pack Quantity: 32
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9295414234
Unit Weight: 793,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises August 2015:

Product Change Notice
A change has been made to the housing of most of the 6200N
series fans.

Reason for change
Continuous product improvement

Description
Extended cable exit at the flange area
Lip at the strut / cable channel

Effect
Improved and easier assembly of the harness as well as improved
position of the lead wire in the strut of the fan housing

This is a running change, so the new and improved design will
ship as stock of the current design depletes. Please note that
depending on stock levels, you may receive a mixed shipment of
both the current and new designs.

Please contact a Mouser Technical Sales Representative for further
information.

5-0815-09

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.