612N/2GHH

ebm-papst
5912-612N/2GHH
612N/2GHH

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60mm, 12VDC, Sleeve Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
60 mm
25 mm
60 mm
12 VDC
33 CFM (0.93 m3/min)
Sleeve
43 dBA
3.8 W
Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads
600NG
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 60 mm x 60 mm x 25 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 86,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.