612L

ebm-papst
5912-612L
612L

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.7W, 26dBA, Ball, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 622L
ebm-papst
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.53W, 20dBA, 3200RPM, Ball

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
60 mm
25 mm
60 mm
12 VDC
12 CFM (0.34 m3/min)
3000 RPM
26 dBA
700 mW
Plastic
Wire Leads
600
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 60 mm x 60 mm x 25 mm
Subcategory: Fans, Blowers & Accessories
Unit Weight: 86,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
EBM-PAPST 600 SERIES

EBM-PAPST has discontinued the 600 Series and now offers
the 620 Series as a replacement. The 620 Series is a
modern design with new technology: New blade style,
quieter at the same speed, smaller voltage range and
higher ambient temp limit.

Old Number New Number
5912-614 5912-624N
5912-612L 5912-622L
5912-614L 5912-624L



5-0309-26

TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99