5908

ebm-papst
5912-5908
5908

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 127x127x38mm, 115VAC, 121.2CFM, 17W, 47dBA, 3100RPM, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
127 mm
38 mm
127 mm
115 VAC
121 CFM (3.4 m3/min)
Ball
47 dBA
3100 RPM
17 W
Aluminum
Wire Leads
IP20
5900
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 127 mm x 127 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.