55444.1

ebm-papst
5912-55444.10000
55444.1

Mfr.:

Description:
Blowers & Centrifugal Fans AC CrossFlow Blower, 40mm, 115VAC, 22CFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Crossflow Blower
AC
115 VAC
22 CFM (0.62 m3/min)
40 mm
40 mm
40 mm
QL4AC
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Product Type: Blowers
Size: 40 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: CrossFlow
Part # Aliases: QL4/1000-2112-4410000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Tangential Blowers

ebm-papst Tangential Blowers feature a flat, elongated design in which airflow enters and exits at right angles to the fan axis. This unique design makes these fans ideal for applications that require a wide, shallow airflow with minimal pressure drop. ebm-papst Tangential Blowers utilize a flat, rotating impeller surrounded by an air baffle to deliver broad, consistent airflow. Applications include underfloor convectors, air curtains, stove jacket cooling, bottle coolers, and freezers.