55442.75051

ebm-papst
5912-55442.75051
55442.75051

Mfr.:

Description:
Blowers & Centrifugal Fans CrossFlow, 180-300xdia45mm, 115VAC, 125CFM, Model QLK45/0030A10-3030L-26ZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Tangential Blower
AC
115 VAC
125 CFM (3.5 m3/min)
55 mm
79 mm
402 mm
QLK45AC
Brand: ebm-papst
Product Type: Blowers
Size: 55 mm x 402 mm x 79 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: CrossFlow
Part # Aliases: QLK45/0030A10-3030L-26ZT
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Tangential Blowers

ebm-papst Tangential Blowers feature a flat, elongated design in which airflow enters and exits at right angles to the fan axis. This unique design makes these fans ideal for applications that require a wide, shallow airflow with minimal pressure drop. ebm-papst Tangential Blowers utilize a flat, rotating impeller surrounded by an air baffle to deliver broad, consistent airflow. Applications include underfloor convectors, air curtains, stove jacket cooling, bottle coolers, and freezers.