5318/2TDHHP

ebm-papst
5912-5318/2TDHHP
5318/2TDHHP

Mfr.:

Description:
DC Fans Tubeaxial Fan, 140x140x51mm, 48VDC, 288.4CFM, 67W, Speed Signal/Open Collector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
140 mm
51 mm
140 mm
48 VDC
288 CFM (8.2 m3/min)
IP20
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
5300TD
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 140 mm x 140 mm x 51 mm
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9295420505
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.