5314/2TDHP

ebm-papst
5912-5314/2TDHP
5314/2TDHP

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 140x140x51mm, 16-36VDC, 410m3/h, Ball, S-Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
140 mm
51 mm
140 mm
24 VDC
241 CFM (6.8 m3/min)
6000 RPM
Ball
70 dBA
IP20
41 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 4
5300TD
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 140 mm x 140 mm x 51 mm
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Part # Aliases: 9295420502, VUCG140AJLQS 9295420502
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99