5314/2HP

ebm-papst
5912-5314/2HP
5314/2HP

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, S-Force

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 7/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,73 € 124,73 €
108,77 € 1.087,70 €
108,35 € 2.708,75 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
140 mm
51 mm
140 mm
24 VDC
200 CFM (5.7 m3/min)
5000 RPM
Ball
43 dBA
27 W
Polyamide (PA)
Wire Leads - 3
5300TD
Brand: ebm-papst
Current Type: DC
Height - mm: 140 mm
Product Type: DC Fans
Size: 140 mm x 140 mm x 51 mm
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Tradename: S-Force
Width - mm: 140 mm
Part # Aliases: 9695490181
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.