512F/2

ebm-papst
5912-512F/2
512F/2

Mfr.:

Description:
DC Fans Tubeaxial Fan, 50x50x15mm, 12VDC, 11.8CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 5/28/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,28 € 16,28 €
15,02 € 1.351,80 €
14,82 € 4.001,40 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
50 mm
15 mm
50 mm
12 VDC
11.8 CFM (0.33 m3/min)
5000 RPM
Sleeve
30 dBA
IP20
1 W
Speed Signal, Open Collector Output
Plastic
Wire Leads - 3
500F
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 50 mm x 50 mm x 15 mm
Factory Pack Quantity: 45
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9291706506 9291706506
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.