4606TA

ebm-papst
5912-4606TA
4606TA

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 113x37mm Round, 115VAC, 86.5CFM, 18W, 44dBA, 2900RPM, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
113 mm
37 mm
113 mm
115 VAC
86.5 CFM (2.4 m3/min)
IP20
4600TA
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 113 mm x 37 mm Round
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.