4500N

ebm-papst
5912-4500N
4500N

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 99.5CFM, 15W, 48dBA, 3000RPM, Sleeve

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 4600N
ebm-papst
AC Fans AC Axial Fan+Wallring, 119x119x38mm, 115VAC, 50-60Hz, 148-178m3/h, Twin, 2x Wire

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
119 mm
38 mm
119 mm
115 VAC
100 CFM (2.8 m3/min)
Sleeve
48 dBA
3000 RPM
15 W
Aluminum
IP20
4000N
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: AC
Product Type: AC Fans
Size: 119 mm x 119 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99