450-21-0020

ebm-papst
5912-450-21-0020
450-21-0020

Mfr.:

Description:
Fan Accessories Capacitor, 2.5mfd, 440VAC, Motor Run+Mount Stud, Temp to 85 Degree Celsius

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,33 € 17,33 €
13,76 € 137,60 €
13,30 € 399,00 €
12,61 € 630,50 €
12,14 € 1.214,00 €
11,97 € 2.992,50 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Capacitor
450
Brand: ebm-papst
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: Capacitors
Part # Aliases: 325P255H44M20A4S8M
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EBM-PAPST