4318NN

ebm-papst
5912-4318NN
4318NN

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 36-60VDC, 187m3/h, Ball, S-Panther

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,21 € 35,21 €
34,68 € 346,80 €
33,03 € 2.774,52 €
29,51 € 7.436,52 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
32 mm
119 mm
48 VDC
112 CFM (3.2 m3/min)
2700 RPM
Ball
41 dBA
IP20
4 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
4300N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 32 mm
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Tradename: S-Panther
Part # Aliases: 9293510723, VWCE119PKGLS, 4318 NN 9293510723
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590099
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4300N DC Axial Fans

ebm-papst 4300N DC Axial Fans are high-performance compact fans featuring an innovative aerodynamic design that keeps them quiet, efficient, and long-lasting. Control cabinets, enclosures, and modern machinery place high demands on thermal management by packing electrical components into small areas. High-performance compact fans are critical for keeping temperatures optimal to ensure reliable system performance. The 4300N series improves upon the 4300 series by providing up to 9 dB(A) lower acoustic noise, 40% more maximum airflow, and 8.5% higher fan efficiency. These DC axial fans are ideal for keeping temperatures optimal to ensure reliable system performance.

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.