4314NN

ebm-papst
5912-4314NN
4314NN

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 12-28VDC, 187m3/h, 2x Wire, S-Panther

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,79 € 42,79 €
34,24 € 342,40 €
31,32 € 1.315,44 €
28,95 € 2.431,80 €
28,50 € 7.182,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
32 mm
119 mm
24 VDC
110 CFM
2700 RPM
Ball
43 dBA
IP20
4 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
4300N
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Life: 75000 Hours
Pressure Type: 66 Pa
Product Type: DC Fans
Size: 119 mm x 119 mm x 32 mm
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Tradename: S-Panther
Part # Aliases: VWCE119PJGLS 9293510701 4314 NN VWCE119PJGLS 9293510701 9293510701
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99