4314NM

ebm-papst
5912-4314NM
4314NM

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x32mm, 24VDC, 88CFM, 1.9W, 2150RPM, Ball Bearing, IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,39 € 29,39 €
28,50 € 285,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
32 mm
119 mm
24 VDC
88.2 CFM (2.5 m3/min)
2150 RPM
Ball
36 dBA
IP20
2 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
4300N
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 32 mm
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

4300N DC Axial Fans

ebm-papst 4300N DC Axial Fans are high-performance compact fans featuring an innovative aerodynamic design that keeps them quiet, efficient, and long-lasting. Control cabinets, enclosures, and modern machinery place high demands on thermal management by packing electrical components into small areas. High-performance compact fans are critical for keeping temperatures optimal to ensure reliable system performance. The 4300N series improves upon the 4300 series by providing up to 9 dB(A) lower acoustic noise, 40% more maximum airflow, and 8.5% higher fan efficiency. These DC axial fans are ideal for keeping temperatures optimal to ensure reliable system performance.