4312NHH

ebm-papst
5912-4312NHH
4312NHH

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 119x119x32mm, 6-13.2VDC, 250m3/h, Ball, S-Panther

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,75 € 44,75 €
38,53 € 385,30 €
37,23 € 930,75 €
37,22 € 1.563,24 €
37,21 € 3.125,64 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
32 mm
119 mm
12 VDC
147 CFM (4.2 m3/min)
3500 RPM
Ball
51 dBA
IP20
8.3 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
4300N
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 32 mm
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Tradename: S-Panther
Part # Aliases: 9293510745, VWCE119PHGMS, 4312 NHH 9293510745
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99