4312G

ebm-papst
5912-4312G
4312G

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 100CFM, 5W, 45dBA, Sleeve, Lead Wires

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,81 € 62,81 €
56,51 € 565,10 €
52,80 € 1.320,00 €
52,60 € 2.209,20 €

Possible Replacement

ebm-papst 4312NN
ebm-papst
DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 112CFM, 4.1W, 2700RPM, Ball Bearing, IP20

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
32 mm
119 mm
12 VDC
100 CFM (2.8 m3/min)
2800 RPM
Sleeve
45 dBA
IP20
5 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
4300
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 32 mm
Factory Pack Quantity: 42
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9294305314
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.