4294

ebm-papst
5912-4294
4294

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 24VDC, 4.3W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 4414ML
ebm-papst
DC Fans DC Axial Fan with Wallring, 119x119x38mm, 12-28VDC, 168m3/h, Ball Bearing

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
119 mm
38 mm
119 mm
24 VDC
97 CFM (2.7 m3/min)
Ball
45 dBA
Plastic
4200
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.