424JM

ebm-papst
5912-424JM
424JM

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x40x28mm, 24VDC, 14.2CFM, 2.7W, 42dBA, 11100RPM, Ball

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
40 mm
28 mm
40 mm
24 VDC
14.2 CFM (0.4 m3/min)
11100 RPM
Ball
42 dBA
IP20
5.5 W
Plastic
Wire Leads - 2
420J
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Current Type: DC
Product Type: DC Fans
Size: 40 mm x 40 mm x 28 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99