4214

ebm-papst
5912-4214
4214

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 97.1CFM, 4.3W, 45dBA, Ball, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 4414ML
ebm-papst
DC Fans DC Axial Fan with Wallring, 119x119x38mm, 12-28VDC, 168m3/h, Ball Bearing

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
119 mm
38 mm
119 mm
24 VDC
97.1 CFM (2.7 m3/min)
3050 RPM
Ball
45 dBA
4.3 W
Plastic
Wire Leads
4200
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 38 mm
Subcategory: Fans, Blowers & Accessories
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ebm-papst 4200, 4200N Series DC Tubeaxial Fans

Manufacturer has advised as of April 2012, this series is
discontinued and recommend the 4400 fan series for replacement.
The recommended replacements are not direct replacements and
offer better performance than their discontinued counterparts.
Please review the specifications to assure the replacements can
be used in application.

Old Mouser Number New Mouser Number
5912-4214NL 5912-4414L3
5912-4214NML 5912-4414LL
5912-4214 5912-4414ML

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0912-46

TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99