4212

ebm-papst
5912-4212
4212

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 97.1CFM, 4.3W, 45dBA, Ball, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 4412ML
ebm-papst
DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 4.2W

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
119 mm
38 mm
119 mm
12 VDC
97.1 CFM (2.7 m3/min)
3050 RPM
Ball
45 dBA
4.3 W
Plastic
Wire Leads
4200
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 119 mm x 119 mm x 38 mm
Subcategory: Fans, Blowers & Accessories
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ebm-papst 4200, 4200N Series DC Tubeaxial Fans


Manufacturer has advised as of February 2012, this series
will be discontinued and recommend the 4400 fan series for
replacement. The recommended replacements are not direct
replacements and offer better performance than their
discontinued counterparts. The recommended replacements
for these models are going to be new and available to order
in February 2012. Please review the specifications to
assure the replacements can be used in application.


Old Mouser Number New ebm-papst Number

5912-4212NL 4412L3
5912-4212NML 4412LL
5912-4212 4412ML
5912-4218 4418ML
5912-4212/12 4412/12ML
5912-4212/2 4412/2ML
5912-4212NN 4412ML
5912-4214NN 4414ML
5912-4218/2 4418/2ML
5912-4218NN 4418ML


Please contact a Mouser Technical Sales Representative for
further information.


5-1211-13

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.