4114NHH

ebm-papst
5912-4114NHH
4114NHH

Mfr.:

Description:
DC Fans DC Axial Fan+Wallring, 119x119x38mm, 12-30VDC, 260m3/h, 3Wire, Lock Sensor, IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
29
Expected 6/2/2026
36
Expected 7/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,67 € 84,67 €
67,41 € 674,10 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
38 mm
119 mm
24 VDC
153 CFM
5000 RPM
Ball
60 dBA
IP20
12.4 W
Locked Rotor Sensor
Aluminum
Wire Leads - 3
4100N
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: EU
Current Type: DC
Lead Length: 310 mm
Life: 70000 Hours
Pressure Type: 250 Pa
Product Type: DC Fans
Size: 119 mm x 119 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9694300224 VUCF119YJJNS 4114 NHH 9694300224 9694300224
Unit Weight: 385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99