4114N/2HH

ebm-papst
5912-4114N/2HH
4114N/2HH

Mfr.:

Description:
DC Fans DC Axial Fan+Wallring, 119x119x38mm, 12-30VDC, 260m3/h, 3Wire, Open Collect Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,80 € 77,80 €
66,15 € 661,50 €
65,90 € 1.647,50 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
38 mm
119 mm
24 VDC
153 CFM (4.3 m3/min)
5000 RPM
Ball
67 dBA
IP20
12.4 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
4100N
Brand: ebm-papst
Current Type: DC
Lead Length: 310 mm
Product Type: DC Fans
Size: 119 mm x 119 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9694300299, VUCF119YJJNS, 4114 N/2HH 9694300299
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.