4114N/2H4

ebm-papst
5912-4114N/2H4
4114N/2H4

Mfr.:

Description:
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 208.9CFM, Speed Signal/Open Collector Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
36
Expected 7/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,54 € 83,54 €
69,62 € 696,20 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
119 mm
38 mm
119 mm
24 VDC
207 CFM (5.9 m3/min)
6800 RPM
Ball
66 dBA
IP20
26 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
4100N
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Lead Length: 310 mm
Pressure Type: 1.5 mmAq
Product Type: DC Fans
Size: 119 mm x 119 mm x 38 mm
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9694300238
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99