3550

ebm-papst
5912-3550
3550

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 92x92x38mm, 230VAC, 39.4CFM, 8.5W, 32dBA, 2300RPM, Sleeve

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

ebm-papst 3556
ebm-papst
AC Fans AC Axial Fan with Wallring, 92x92x38mm, 115-230VAC, 50-60Hz, 68-75m3/h, Ball

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
230 VAC
39.4 CFM (1.12 m3/min)
Sleeve
32 dBA
2300 RPM
8.5 W
Aluminum
IP20
3000
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 92 mm x 92 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.