3500

ebm-papst
5912-3500
3500

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 43CFM, 8W, 35dBA, 2500RPM, Sleeve Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

ebm-papst 3606
ebm-papst
AC Fans AC Axial Fan with Wallring, 92x92x38mm, 115-230VAC, 50-60Hz, 76-92m3/h, 2x Wire

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
92 mm
38 mm
92 mm
115 VAC
43 CFM (1.22 m3/min)
Sleeve
35 dBA
2500 RPM
8 W
Steel
Wire Leads
IP20
3000
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 92 mm x 92 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.