3412N

ebm-papst
5912-3412N
3412N

Mfr.:

Description:
DC Fans DC Axial Fan with Wallring, 92x92x25mm, 8-15VDC, 82m3/h, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,87 € 26,87 €
24,48 € 244,80 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
49.4 CFM (1.4 m3/min)
2700 RPM
Ball
32 dBA
IP20
2.2 W
Plastic
Wire Leads - 2
3400N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 92 mm x 92 mm x 25 mm
Factory Pack Quantity: 27
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9292506324, VWCD092YHEHS, 3412 N 9292506324
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

3400N Tubeaxial DC Fans

ebm-papst 3400N Tubeaxial DC Fans are 92mm x 92mm x 25mm fans with an electronically commutated external rotor motor. Offering fully integrated commutation electronics the 3400N fans provide electronic protection against reverse polarity, blocking, and overloading as well as partial impedance protection. These fans are made of fiberglass reinforced plastic and can be mounted from either face using four 4.3mm holes.