3314H

ebm-papst
5912-3314H
3314H

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 92x92x32mm, 24VDC, 63CFM, 5.3W, 47dBA, 4000RPM, Ball Bearing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 3314NHH
ebm-papst
DC Fans DC Axial Fan with Wallring, 92x92x32mm, 12-28VDC, 104m3/h, Ball, S-Panther

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
92 mm
32 mm
92 mm
24 VDC
63 CFM (1.78 m3/min)
Ball
47 dBA
Plastic
3300
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 92 mm x 92 mm x 32 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 190,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.