3314

ebm-papst
5912-3314
3314

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 92x92x32mm, 24VDC, 47.1CFM, 2.6W, 37dBA, 3000RPM, Ball Bearing

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

ebm-papst 3314NN
ebm-papst
DC Fans DC Axial Fan with Wallring, 92x92x32mm, 12-28VDC, 80m3/h, Ball, S-Panther

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
92 mm
32 mm
92 mm
24 VDC
47.1 CFM (1.33 m3/min)
3000 RPM
Ball
37 dBA
2.6 W
Plastic
Wire Leads
3300
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Type: DC
Product Type: DC Fans
Size: 92 mm x 92 mm x 32 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 190,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99