09503-2-4039

ebm-papst
5912-09503-2-4039
09503-2-4039

Mfr.:

Description:
Fan Accessories Fan Guard Grille for Blowers with Single Inlet, 160mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,34 € 14,34 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
160 mm
160 mm
160 mm
160
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 160 mm
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Thickness: 0.4 mm
Part # Aliases: 9503-2-4039
Unit Weight: 82,607 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7326909890
CNHTS:
8414909090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST