09497-2-4039

ebm-papst
5912-9497-2-4039
09497-2-4039

Mfr.:

Description:
Fan Cords & Accessories Fan Guard for 107/110/113mm Fans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
5,70 € 57,00 €
5,54 € 138,50 €
4,68 € 468,00 €
4,62 € 1.155,00 €
4,32 € 2.160,00 €
4,26 € 4.260,00 €
4,25 € 10.625,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Leads & Accessories
RoHS:  
Fan Guards and Filters
Guard
150 mm
113 mm
150 mm
W2G107/W2S107/W2G110/W2S110/W2S113
Brand: ebm-papst
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 150 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST