EVK20940

120-EVK20940
EVK20940

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM20940C001 Energy Harvesting Evaluation Board (AEM20940 - Thermal)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 3.5 V
1.2 V to 1.8 V, 1.8 V to 3.3 V
AEM20940
Brand: e-peas
Dimensions: 76 mm x 49 mm
For Use With: Thermo-Electric Generatgor (TEG), Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM20940C001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVK20940 Evaluation Board

e-peas EVK20940 Evaluation Board is a Printed Circuit Board (PCB) that features components required to operate the AEM20940 Integrated Circuit (IC). This board allows users to test the IC and analyze the performances in a laboratory-like setting. The EVK20940 evaluation board allows easy connections to the Thermo Electric Generator (TEG) energy harvester, storage element, low voltage, and high-voltage loads. This board offers configuration access to set the device in any mode. The control and status signals are available on standard pin headers.