EVK13920

e-peas
120-EVK13920
EVK13920

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM13920J051 Energy Harvesting Evaluation Board (AEM13920 - Ultra Efficient Dual Sources Energy Manager with MPPT/Constant Voltage)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,74 € 120,74 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
120 mV to 4.5 V
600 mV to 2.5 V
AEM13920
AEM13920
Brand: e-peas
Dimensions: 76 mm x 49 mm
For Use With: PV/Solar Cells, RF Harvesters, Vibration Harvesters, TEG Harvesters, Pulsed Sources, Various Storage Elements
Interface Type: I2C
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM13920J051
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AEM13920 Evaluation Kit (EVK)

e-peas AEM13920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM13920 Integrated Circuit (IC). This kit allows the testing of the e-peas IC and analyzes its performances in a laboratory-like setting or product mock-ups. The AEM13920 evaluation kit features easy connections to one or two energy harvesters, an optional 5V power source, a storage element, and an application circuit. This kit is a plug-and-play, intuitive, and efficient tool to optimize the AEM13920 configuration to design a highly efficient subsystem for the desired target application. The AEM13920 kit is available in a QFN 40-pin package. Typical applications include remote controls, eReaders, PC peripherals, electronic shelf labels, asset tracking, and indoor sensors.