EVK10941

e-peas
120-EVK10941
EVK10941

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM10941C002 Energy Harvesting Evaluation Board (AEM10941 - Photovoltaic)

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,49 € 91,49 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM10941
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 76 mm x 49 mm
For Use With: PV/Solar Cells, Various Storage Elements
Interface Type: -
Output Current: 20 mA, 80 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM10941C002
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
3A991.a.2