EVK10920

e-peas
120-EVK10920
EVK10920

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM10920A001 Energy Harvesting Evaluation Board (AEM10920 - Ultra Efficient Energy Manager with MPPT Voltage Regulation)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
20
Expected 5/26/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,50 € 99,50 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
120 mV to 4.35 V
2.2 V to 2.8 V
AEM10920
AEM10920
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 76 mm x 49 mm
For Use With: PV/Solar Cells, Various Storage Elements
Interface Type: -
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM10920A001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

AEM10920 Evaluation Kit (EVK)

e-peas AEM10920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features the required components to operate the AEM10920 Integrated Circuit (IC). This kit allows testing the e-peas IC and analyzing its performances in a laboratory-like setting or product mock-ups. The AEM10920 kit provides a very high conversion efficiency, with an average of 93% from source to storage element and 92% from storage element to application. This evaluation kit allows easy connections to an energy harvester, an optional 5V power source, a storage element, and an application circuit. The AEM10920 kit is available in a QFN 24-pin package and is ideal for remote controls and wireless keyboards.