EVK00901

e-peas
120-EVK00901
EVK00901

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM00901C002 Energy Harvesting Evaluation Board (AEM00901 - Photovoltaic Harvesting Battery Charger )

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,70 € 86,70 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
120 mV to 2.73 V
-
AEM00901
Brand: e-peas
Dimensions: 76 mm x 49 mm
For Use With: Constant Voltage PV Cells, Various Storage Elements
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM00901C001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVK00901 Evaluation Kit

e-peas EVK00901 Evaluation Kit is a plug-and-play tool that optimizes the AEM00901 configuration and allows users to design efficient subsystems. This kit allows easy connection of energy harvester and storage element. The EVK00901 evaluation kit features a DC source of energy, constant source voltage configuration (SRC_LVL_CFG), and thermal monitoring. This kit is used in keyboards, wearable electronics, smart buildings, indoor sensors, and electronic shelf labels.