AEM30330-QFN

e-peas
120-AEM30330-QFN
AEM30330-QFN

Mfr.:

Description:
Power Management Specialised - PMIC Highly Versatile, Regulated Single-Output, Buck-Boost Ambient Energy Manager For AC/DC Sources

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,73 € 27,30 €
2,51 € 62,75 €
2,27 € 227,00 €
2,19 € 547,50 €
Full Reel (Order in multiples of 1000)
1,86 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management Specialised - PMIC
RoHS:  
AEM30330
Battery Management
SMD/SMT
QFN-40
60 mA
4.5 V
100 mV
3.3 V
- 40 C
+ 85 C
70 mA
Reel
Cut Tape
Application: Smart Home, Smart Building, Edge IoT, Industrial Sensor, Retail, PC Accessories
Brand: e-peas
Development Kit: 2AAEM30330J001
Input Voltage Range: 100 mV to 4.5 V
Operating Supply Voltage: 2.2 V
Output Voltage Range: 1.2 V to 3.3 V
Product: Battery Chargers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 10AEM30330J0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEM30330 Vibration Energy Harvesting

The AEM30330 is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source to simultaneously supply an application and store energy in a storage element. The AEM30330 allows to extend battery lifetime and ultimately eliminates the primary energy storage element in a large range of applications.