AEM13921-QFN

e-peas
120-AEM13921-QFN
AEM13921-QFN

Mfr.:

Description:
Power Management Specialised - PMIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 717

Stock:
717 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
2,92 € 29,20 €
2,68 € 67,00 €
2,43 € 243,00 €
2,34 € 585,00 €
1,98 € 1.980,00 €

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management Specialised - PMIC
RoHS:  
Brand: e-peas
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AEM13921 Ultra-Efficient Energy Manager PMIC

e-peas AEM13921 Ultra-Efficient Energy Manager PMIC extracts DC power from two harvesting sources to store energy in a rechargeable battery and supply an application circuit. This fully integrated, compact, and ultra-efficient PMIC enables extending battery lifetime and eliminates the need for primary energy storage in a wide range of applications. The AEM13921 energy manager provides an extra charging input for 5V power supplies and a configurable CC and CV modes (maximum 135mA). This energy manager supports a unique cold-start feature, allowing it to operate with a low input voltage of 275mV (minimum 1.5µW power). Typical applications include smart homes, industrial sensors, smart buildings, retail, edge IoT, and PC accessories.